PBA10010 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 250 V (DC), 0.4 A, PBA10010

Order No.: 45P4533
EAN: 3760283305083
MPN:
PBA10010
Series: PBA
PBA10010 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0562 € *
Available in 5 Days: 333 pcs. - if ordered today
Total Price:
1,902.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
38.0562 €

Miniature standard proximity, PBA10010, Celduc Relais

Miniature standard proximity sensor with safety loop and 1 Form A (N/O).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 250 V
Switching Voltage (AC) 150 V
switching current 0.4 A
Detecting distance 15-45 mm
Assembly built-in mounting
Connection cable connection 8 m
Length 51 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes