PB390G00 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 16 VA, 250 V (DC), 0.5 A, PB390G00

Order No.: 45P4532
EAN: 3760283305090
MPN:
PB390G00
Series: PB
PB390G00 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3125 € *
Available in 5 Days: 48 pcs. - if ordered today
Total Price:
1,115.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
22.3125 €

Miniature standard proximity, PB390G00, Celduc Relais

Miniature standard proximity sensor with 1 Form A (N/O).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 16 VA
Switching Voltage (DC) 250 V
Switching Voltage (AC) 150 V
switching current 0.5 A
Detecting distance 25-45 mm
Assembly built-in mounting
Connection stranded wires
Length 51 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes