PB195T00 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 50 VA, 250 V (DC), 1 A, PB195T00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0562 € *
Standard delivery time from the manufacturer is: 15 Weeks
Miniature standard proximity, PB195T00, Celduc Relais
Miniature standard proximity sensor with 1 Form A (N/O).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | plastic | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 VA | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 1 A | |
| Detecting distance | 7-21 mm | |
| Assembly | built-in mounting | |
| Connection | stranded wires | |
| Length | 86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |