PAB10020 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form B (N/C), 3 W, 100 V (DC), 0.25 A, PAB10020

Order No.: 45P4529
EAN: 3760283305120
MPN:
PAB10020
PAB10020 Celduc Relais Proximity Switches, Reed switches
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
14.8393 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
741.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.8393 €

Miniature standard proximity, PAB10020, Celduc Relais

Miniature standard proximity sensor with 1 Form B (N/C).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form B (N/C)
Breaking capacity 3 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.25 A
Detecting distance 10-15 mm
Assembly built-in mounting
Connection crimp connection
Degree of protection (IP) IP67
Length 23 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes