PAA11210 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 100 V (DC), 0.5 A, PAA11210

Order No.: 45P4528
EAN: 3760283300019
MPN:
PAA11210
Series: PAA
PAA11210 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5041 € *
Available in 5 Days: 383 pcs. - if ordered today
Total Price:
1,170.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
19.5041 €

Magnetic proximity sensor, PAA11210, Celduc Relais

Magnetic proximity sensor with 1 Form A (N/O).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.5 A
Detecting distance 15-20 mm
Assembly built-in mounting
Connection stranded wires
Degree of protection (IP) IP67
Length 23 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes