PAA10060 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 100 V (DC), 0.5 A, PAA10060

Order No.: 45P4526
EAN: 3760283305144
MPN:
PAA10060
Series: PAA
PAA10060 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Available in 5 Days: 371 pcs. - if ordered today
Total Price:
648.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
13.5065 €

Miniature standard proximity, PAA10060, Celduc Relais

Miniature standard proximity sensor with 1 Form A (N/O).

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.5 A
Detecting distance 15-20 mm
Assembly built-in mounting
Connection Faston contacts
Degree of protection (IP) IP67
Length 23 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes