UZ189538 | Celduc Relais
Magnet, ferrite, (L x W x H) 18 x 9.5 x 3.8 mm, UZ189538
Order No.: 45P5034
EAN: 3760283303386
MPN:
UZ189538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available in 5 Days: 474 pcs. - if ordered today
Ferrite magnet, UZ189538, Celduc Relais
Ferrite magnet 18 x 9.5 x 3.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | ferrite | |
| Remanence | 0.4 T | |
| Length | 18 mm | |
| Width | 9.5 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |