UR604010 | Celduc Relais
Magnet, NdFeBo, (Ø x H) 6 x 4 mm, UR604010
Order No.: 45P5032
EAN: 3760283303409
MPN:
UR604010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 15 Weeks
Single control magnet, UR604010, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | NdFeBo | |
| Remanence | 1.14 T | |
| diameter | 6 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |