UR102540 | Celduc Relais
Magnet, NdFeBo, (Ø x H) 10 x 4 mm, UR102540
Order No.: 45P5023
EAN: 3760283303508
MPN:
UR102540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Available in 5 Days: 744 pcs. - if ordered today
Single control magnet, UR102540, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | NdFeBo | |
| Remanence | 1.23 T | |
| diameter | 10 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |