UP051508 | Celduc Relais
Magnet, plastic, (L x W x H) 50 x 15 x 8 mm, UP051508
Order No.: 45P5017
EAN: 3760283303560
MPN:
UP051508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available in 5 Days: 1,130 pcs. - if ordered today
Single control magnet, UP051508, Celduc Relais
Single control magnet with laminated plastic magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | plastic | |
| Remanence | 0.24 T | |
| Length | 50 mm | |
| Width | 15 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |