UF341605 | Celduc Relais
Magnet, ferrite, (Ø x H) 34 x 16 mm, UF341605
Order No.: 45P5016
EAN: 3760283303577
MPN:
UF341605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8536 € *
Available in 5 Days: 5 pcs. - if ordered today
Ferrite magnet, UF341605, Celduc Relais
Ferrite magnet, Diameter: 34 x 16 x 5 mm, red cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ferrite | |
| diameter | 34 mm | |
| Height | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |