UF207760 | Celduc Relais
Magnet, ferrite, (L x W x H) 20.5 x 7.7 x 6 mm, UF207760
Order No.: 45P5014
EAN: 3760283303591
MPN:
UF207760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 5 Days: 69 pcs. - if ordered today
Ferrite magnet, UF207760, Celduc Relais
Ferrite magnet 20.5 x 7.7 x 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ferrite | |
| Length | 20.5 mm | |
| Width | 7.7 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |