UB105000 | Celduc Relais
Magnet, AINiCo, (Ø x H) 10 x 50 mm, UB105000
Order No.: 45P5013
EAN: 3760283303607
MPN:
UB105000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1388 € *
Available in 5 Days: 60 pcs. - if ordered today
Single control magnet, UB105000, Celduc Relais
Single control cylindrical magnet with a max temperature of 400 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | AINiCo | |
| Remanence | 1.4 T | |
| diameter | 10 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |