P4200000 | Celduc Relais
Magnet, AINiCo, (L x W x H) 32 x 15 x 6.8 mm, P4200000
Order No.: 45P4522
EAN: 3760283303690
MPN:
P4200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4006 € *
Available in 5 Days: 725 pcs. - if ordered today
Moulded control magnet, P4200000, Celduc Relais
Moulded control magnet with lenght 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | AINiCo | |
| Remanence | 1.4 T | |
| Length | 32 mm | |
| Width | 15 mm | |
| Height | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |