P2000100 | Celduc Relais
Magnet, (L x W x H) 78 x 25 x 13 mm, P2000100
Order No.: 45P4518
EAN: 3760283303942
MPN:
P2000100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5783 € *
Available in 5 Days: 146 pcs. - if ordered today
Coated magnet, P2000100, Celduc Relais
Coated magnet for PXS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 78 mm | |
| Width | 25 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |