P0540000 | Celduc Relais
Magnet, (L x W x H) 51 x 16 x 7 mm, P0540000
Order No.: 45P4517
EAN: 3760283303737
MPN:
P0540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Available in 5 Days: 46 pcs. - if ordered today
Coated magnet, P0540000, Celduc Relais
Coated magnet for PSC42000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 51 mm | |
| Width | 16 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |