ESUC0450 | Celduc Relais
Current monitoring module, 40 A, 30 V (DC), ESUC0450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.3268 € *
Standard delivery time from the manufacturer is: 5 Weeks
Current sense module, ESUC0450, Celduc Relais
The ESUC0450 is a current monitoring with up to 5 heating load whose switch-on by a standard celduc solid state relay (products SU/SUL).
Features
- Open load detection
- Open mains detection
- Partial load break
- Detection of short-circuited SSR
- Leakage current monitoring
- Fast and simple assembling of module on relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| switching current | 40 A | |
| Switching Voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |