WF210000 | Celduc Relais
Heatsink, (L x W x H) 96 x 41 x 55 mm, 2.1 K/W, WF210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2661 € *
Available in 5 Days: 14 pcs. - if ordered today
Heatsink, WF210000, Celduc Relais
Heatsink 2,1 degrec/W for SC/SO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 2.1 K/W | |
| Length | 96 mm | |
| Width | 41 mm | |
| Height | 55 mm | |
| Version | heatsink | |
| Suitable for | SC, SO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |