WF114200 | Celduc Relais
Heatsink, (L x W x H) 100 x 100 x 73.5 mm, 1.75 K/W, WF114200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1264 € *
Available: 2 pcs.
Heatsink, WF114200, Celduc Relais
Heatsink with DIN rail adaptator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 1.75 K/W | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 73.5 mm | |
| Version | heatsink | |
| Suitable for | SC, SO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |