WF108110 | Celduc Relais
Heatsink, (L x W x H) 90 x 98 x 81 mm, 1.1 K/W, WF108110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6226 € *
Available in 5 Days: 463 pcs. - if ordered today
Heatsink, WF108110, Celduc Relais
Heatsink with DIN rail adaptator. With a rise temperature of the heatsink of 50°C, you can have a power dissipation of a little more than 40 watts in air calm. With a ventilation in the cabinet, you can push up to 70/80 watts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 1.1 K/W | |
| Length | 90 mm | |
| Width | 98 mm | |
| Height | 81 mm | |
| Version | heatsink | |
| Suitable for | SC, SO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |