WF070000 | Celduc Relais

Heatsink, (L x W x H) 110 x 100 x 100 mm, 0.75 K/W, WF070000

Order No.: 45P5038
EAN: 3760283309050
MPN:
WF070000
Series: WF
WF070000 Celduc Relais Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.4863 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
123.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
123.4863 €

Heatsink, WF070000, Celduc Relais

Heatsink 0,75 °c/W for SC/SO/SVT/SV9/SG.

Technical specifications
Filter Property Value
Max. heat resistance 0.75 K/W
Length 110 mm
Width 100 mm
Height 100 mm
Version heatsink
Suitable for SC, SO, SVT, SV9, SG
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes