PTFA5001 | Celduc Relais
Float switch, Ø 18 mm, PP, PTFA5001
Order No.: 45P4615
EAN: 3760283304277
MPN:
PTFA5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5537 € *
Available in 5 Days: 602 pcs. - if ordered today
Level sensor, PTFA5001, Celduc Relais
Level sensor with REED switch and typical applications water, acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PP | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 300 V | |
| diameter | 18 mm | |
| Medium | liquids | |
| Connection | cable connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |