PTFA3415 | Celduc Relais
Float switch, Ø 22 mm, PP, PTFA3415
Order No.: 45P4614
EAN: 3760283304284
MPN:
PTFA3415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7409 € *
Available in 5 Days: 344 pcs. - if ordered today
Level sensor, PTFA3415, Celduc Relais
Horizontal level sensor Horizontal level sensor in polypropylen plastic. This product has typical applications for 250VAC/0,5A 50VA REED switch with reverse function (normally open or normally close) by using the sensor upside down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PP | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 300 V | |
| diameter | 22 mm | |
| Medium | liquids | |
| Connection | stranded wires |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |