PTFA2115 | Celduc Relais
Float switch, Ø 28 mm, stainless steel, PTFA2115
Order No.: 45P4610
EAN: 3760283304321
MPN:
PTFA2115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.2195 € *
Available in 5 Days: 10 pcs. - if ordered today
Level sensor, PTFA2115, Celduc Relais
Vertical level sensor with REED switch and liquid level detection for drink vending or coffee machines, washing machines, petrol level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | stainless steel | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 300 V | |
| diameter | 28 mm | |
| Medium | liquids | |
| Connection | stranded wires |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |