PTF01070 | Celduc Relais
Float switch, Ø 24 mm, PA, PTF01070
Order No.: 45P4605
EAN: 3760283304383
MPN:
PTF01070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8298 € *
Standard delivery time from the manufacturer is: 9 Weeks
Level sensor, PTF01070, Celduc Relais
Level sensor with REED switch and liquid level detection for drink vending or coffee machines, washing machines, petrol level.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PA | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 125 V | |
| diameter | 24 mm | |
| Medium | liquids | |
| Connection | stranded wires |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |