PFA3125EX | Celduc Relais

Float switch, Ø 17.5 mm, PP, PFA3125EX

Order No.: 45P4546
EAN: 3760283304048
MPN:
PFA3125EX
PFA3125EX Celduc Relais Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4079 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
407.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
81.4079 €

Level sensor, PFA3125EX, Celduc Relais

Horizontal level sensor plastique cable 5m/Ex

Technical specifications
Filter Property Value
Product type float switch
Shell Material PP
Switching Voltage (DC) 60 V
diameter 17.5 mm
Medium liquids
Degree of protection (IP) IP67
Connection cable connection
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes