SMR8621520 | Celduc Relais
Reversing contactor, 5 A, coil 12-30 VDC, screw connection, SMR8621520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
261.9071 € *
Available in 5 Days: 130 pcs. - if ordered today
Solid state relay, SMR8621520, Celduc Relais
Zero cross solid state relay especially designed to control and reverse the direction of three phase motors (2.2 kW max). It offers protection on input (interlocking, temporisation between each reverse) and output (RC+VDR).
Features
- Green LED visualization on the input
- Double Push-in spring power terminals
- Designed in conformity with IEC/ EN60947-4-2
- Built in IP20
Applicatons
- (AC-3 / LC B) Motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reversing contactor | |
| Rated current | 5 A | |
| rated voltage (AC) | 520 V | |
| Control Voltage | 12-30 VDC | |
| Connection | screw connection | |
| Assembly | chassis mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |