2YB40080 | Celduc Relais
Connection cable, 3 m, plug 2 pole for PWA/PWB/PWC, 2YB40080
Order No.: 45P4486
EAN: 3760283304727
MPN:
2YB40080
Unit Price (€ / pc.)
21.301 € *
Available in 10 days: 252 pcs. - if ordered today
Cable, 2YB40080, Celduc Relais
Cable 8 m with 4-pin cable connector for PW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 3 m, plug 2 pole | |
| Suitable for | PWA/PWB/PWC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |