2YB20251 | Celduc Relais
Connection cable, 25 m, plug 2 pole for PWA/PWB/PWC, 2YB20251
Order No.: 45P4485
EAN: 3760283304734
MPN:
2YB20251
Unit Price (€ / pc.)
52.5504 € *
Available in 10 days: 185 pcs. - if ordered today
Cable, 2YB20251, Celduc Relais
Cable 25 m with 2-pole cable plug for PW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 25 m, plug 2 pole | |
| Suitable for | PWA/PWB/PWC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |