2YB20151 | Celduc Relais
Connection cable, 15 m, plug 2 pole for PWA/PWB/PWC, 2YB20151
Order No.: 45P4484
EAN: 3760283304741
MPN:
2YB20151
Unit Price (€ / pc.)
31.6064 € *
Standard delivery time from the manufacturer is: On Request
Cable, 2YB20151, Celduc Relais
Cable 15 m with 2-pole cable plug for PW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 15 m, plug 2 pole | |
| Suitable for | PWA/PWB/PWC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |