TIP127 | CDIL
Bipolar junction transistor, PNP, 5 A, 100 V, THT, TO-220, TIP127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Next delivery: 30 pcs. on 2026-04-02
Power transistor, TIP127, CDIL
Plastic power transistor for high power switching, hammer drive, pulse motor drive and inductive load drive applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| Saturation voltage | 2 V | |
| Collector current | 5 A | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 65 W | |
| Min DC gain | 1000 mA | |
| Rated current | 5 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |