MJE3055T | CDIL

Bipolar junction transistor, NPN, 10 A, 60 V, THT, TO-220, MJE3055T

Order No.: 24S4900
EAN: 4099879029584
MPN:
MJE3055T
Series: MJE
MJE3055T CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4760 €

Power transistor, MJE3055T, CDIL

This plastic power transistor with excellent safe operating area is ideal for HI-Fi amplifier and switching regulator applications.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version NPN
Saturation voltage 1.1 V
Collector current 10 A
max.voltage between collector and emitter Vceo 60 V
max.voltage between collector and base Vcbo 70 V
Power dissipation 75 W
Transit frequency fTmin 2 MHz
Min DC gain 20 mA
Max DC amplification 100 mA
Rated current 10 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes