BUV20 | CDIL
Bipolar junction transistor, NPN, 50 A, 125 V, THT, TO-3, BUV20
Discontinued
Unit Price (€ / pc.)
24.5140 € *
Available: 3 pcs.
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
5 pcs.
23.0503 €
20 pcs.
21.8722 €
40 pcs.
21.2891 €
160 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BUV20, CDIL
The BUV20 is silicon multiepitaxial planar NPN transistor mounted in jedec TO-3 metal case. It is intended for use in switching and linear applications in military and industrial equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-3 | |
| Version | NPN | |
| Saturation voltage | 1.2 V | |
| Collector current | 50 A | |
| max.voltage between collector and emitter Vceo | 125 V | |
| max.voltage between collector and base Vcbo | 160 V | |
| Power dissipation | 250 W | |
| Transit frequency fTmin | 8 MHz | |
| Min DC gain | 20 mA | |
| Max DC amplification | 60 mA | |
| Rated current | 50 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | US |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |