BF821 | CDIL

Bipolar junction transistor, PNP, -50 mA, -300 V, SMD, SOT-23, BF821

Order No.: 16S5484
MPN:
BF821
Series: BF
BF821 CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0797 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicon epitaxial transistors

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version PNP
Collector current -50 mA
max.voltage between collector and emitter Vceo -300 V
max.voltage between collector and base Vcbo -300 V
Power dissipation 0.25 W
Transit frequency fTmin 60 MHz
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
Country of origin PH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back