BF820 | CDIL
Bipolar junction transistor, NPN, 100 mA, SMD, SOT-23, BF820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0797 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon epitaxial transistors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 100 mA | |
| max.voltage between collector and base Vcbo | 300 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 60 MHz | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |