BF471 | CDIL

Bipolar junction transistor, NPN, 30 mA, 300 V, THT, TO-126, BF471

Order No.: 16S4100
EAN: 4099879028907
MPN:
BF471
Series: BF
BF471 CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2511 € *
Available: 25 pcs.
Total Price:
0.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2511 €

NPN transistor, BF471, CDIL

The BF471 NPN power transistor is designed for use as medium power linear and switching.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-126
Version NPN
Collector current 30 mA
max.voltage between collector and emitter Vceo 300 V
max.voltage between collector and base Vcbo 300 V
Power dissipation 2 W
Transit frequency fTmin 60 MHz
Min DC gain 50 mA
Rated current 30 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin IN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes