BF420 | CDIL
Bipolar junction transistor, NPN, 500 mA, 250 V, THT, TO-92, BF420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1297 €
25 pcs.
0.1214 €
100 pcs.
0.1136 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BF420, CDIL
This NPN silicon planar epitaxial transistor is designed for use as high voltage video amplifier in television receivers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 250 V | |
| max.voltage between collector and base Vcbo | 300 V | |
| Power dissipation | 0.8 W | |
| Transit frequency fTmin | 60 MHz | |
| Rated current | 500 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |