BD677 | CDIL

Bipolar junction transistor, NPN, 4 A, 60 V, THT, TO-126, BD677

Order No.: 14S6550
EAN: 4099879028389
MPN:
BD677
Series: BD
BD677 CDIL Bipolar Transistors
Image may differ

Discontinued

Unit Price (€ / pc.)
0.1785 € *
Available: 481 pcs.
Total Price:
0.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.1785 €

NPN transistor, BD677, CDIL

The BD677 NPN plastic power darlington transistor is suitable for high power switching application.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-126
Version NPN
Saturation voltage 2.8 V
Collector current 4 A
max.voltage between collector and emitter Vceo 60 V
max.voltage between collector and base Vcbo 60 V
Power dissipation 40 W
Transit frequency fTmin 1 MHz
Min DC gain 750 mA
Rated current 400 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes