BD440 | CDIL
Bipolar junction transistor, PNP, 4 A, 60 V, THT, TO-126, BD440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1868 € *
Available: 427 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1868 €
25 pcs.
0.1749 €
100 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BD440, CDIL
The BD440 PNP epitaxial silicon power transistor is intended for use in medium power linear and switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | PNP | |
| Saturation voltage | 1.4 V | |
| Collector current | 4 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 36 W | |
| Transit frequency fTmin | 3 MHz | |
| Min DC gain | 20 mA | |
| Rated current | 4 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |