BD410 | CDIL

Bipolar junction transistor, NPN, 1 A, 325 V, THT, TO-126, BD410

Order No.: 14S3150
EAN: 4099879028181
MPN:
BD410
Series: BD
BD410 CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.7735 €

NPN transistor, BD410, CDIL

This NPN epitaxial silicon power transistor is used for high power switching.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-126
Version NPN
Saturation voltage 1.5 V
Collector current 1 A
max.voltage between collector and emitter Vceo 325 V
max.voltage between collector and base Vcbo 500 V
Power dissipation 1.25 W
Min DC gain 30 mA
Max DC amplification 240 mA
Rated current 1 A
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85419000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes