BD137-T | CDIL
Bipolar junction transistor, NPN, 1.5 A, 60 V, THT, TO-126, BD137-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1357 € *
Available: 850 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1357 €
25 pcs.
0.1273 €
100 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BD137-T, CDIL
The BD137-T NPN epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 1.5 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 1.25 W | |
| Transit frequency fTmin | 50 MHz | |
| Rated current | 15 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 300 pieces |
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |