BD136-10-S | CDIL
Bipolar junction transistor, PNP, 1.5 A, 45 V, THT, TO-126, BD136-10-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: On Request
PNP transistor, BD136-10-S, CDIL
The BD136-10-S PNP epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | PNP | |
| Saturation voltage | 500 mV | |
| Collector current | 1.5 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 1.25 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 63 mA | |
| Max DC amplification | 160 mA | |
| Rated current | 1.5 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HR |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |