BD135-16 | CDIL
Bipolar junction transistor, NPN, 1.5 A, 45 V, THT, TO-126, BD135-16
Unit Price (€ / pc.)
0.3808 € *
Available: 1,141 pcs.
Available in 5 Days: 3,650 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2416 €
50 pcs.
0.1714 €
250 pcs.
0.1440 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BD135-16, CDIL
The BD135-16 NPN epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 1.5 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 1.25 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 15 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |