BD132 | CDIL
Bipolar junction transistor, PNP, 3 A, 45 V, THT, TO-126, BD132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 68 pcs.
PNP transistor, BD132, CDIL
This silicon epitaxial power transistor is used for general purpose medium power applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | PNP | |
| Saturation voltage | 700 mV | |
| Collector current | 3 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 15 W | |
| Transit frequency fTmin | 60 MHz | |
| Min DC gain | 20 mA | |
| Rated current | 3 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |