BCY58X | CDIL

Bipolar junction transistor, NPN, 100 mA, 32 V, THT, TO-18, BCY58X

Order No.: 13S2600
EAN: 4099879027801
MPN:
BCY58X
BCY58X CDIL Bipolar Transistors
Image may differ

Discontinued

Unit Price (€ / pc.)
1.9635 € *
Available: 84 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN transistor, BCY58X, CDIL

The BCY58X NPN silicon planar transistor is designed for use as low noise audio amplifier input stages and driver applications.

Technical specifications
Max DC amplification 630 mA
Saturation voltage 350 mV
Assembly THT
Enclosure TO-18
Rated current 200 mA
Version NPN
min. operating temperature -65 °C
Transit frequency fTmin 125 MHz
Min DC gain 380 mA
max. operating temperature 200 °C
max.voltage between collector and emitter Vceo 32 V
Collector current 100 mA
Power dissipation 0.39 W
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk with 1,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes