BCY58IX | CDIL
Bipolar junction transistor, NPN, 100 mA, 32 V, THT, TO-18, BCY58IX
Unit Price (€ / pc.)
0.4760 € *
Available: 598 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
25 pcs.
0.4403 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BCY58IX, CDIL
This NPN silicon planar transistor is designed for use as low noise audio amplifier input stages and driver applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | NPN | |
| Saturation voltage | 250 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 32 V | |
| Power dissipation | 0.39 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 250 mA | |
| Max DC amplification | 350 mA | |
| Rated current | 200 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |