BC638 | CDIL
Bipolar junction transistor, PNP, 1 A, 60 V, THT, TO-92, BC638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: On Request
PNP transistor, BC638, CDIL
The BC638 PNP silicon planar epitaxial transistor is designed for use as a high current transistor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 500 mV | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.8 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 40 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 1 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |