BC559B | CDIL
Bipolar junction transistor, PNP, 100 mA, 30 V, THT, TO-92, BC559B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
PNP transistor, BC559B, CDIL
PNP silicon epitaxial planar transistor for switching and AF amplifier application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 650 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 30 V | |
| max.voltage between collector and base Vcbo | 30 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 200 mA | |
| Max DC amplification | 450 mA | |
| Rated current | 100 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |