BC556A | CDIL
Bipolar junction transistor, PNP, 100 mA, 65 V, THT, TO-92, BC556A
Unit Price (€ / pc.)
0.1523 € *
Available: 329 pcs.
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1523 €
10 pcs.
0.1333 €
100 pcs.
0.0952 €
300 pcs.
0.0690 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BC556A, CDIL
The BC556A PNP silicon epitaxial planar transistor is suitable for switching and AF amplifier application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 650 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 65 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 100 MHz | |
| Rated current | 100 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |