BC338-40 | CDIL
Bipolar junction transistor, NPN, 800 mA, 25 V, THT, TO-92, BC338-40
This item is no longer available.
As an alternative, we recommend the following item:
Bipolar junction transistor, NPN, 800 mA, 25 V, THT, TO-92, BC338-40
Order No.: 09S3306
Manufacturer: Diotec Semiconductor
per pc. 0.1028 € *
NPN transistor, BC338-40, CDIL
This silicon planar epitaxial transistor is best suited for use in driver and output stages of audio amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | NPN | |
| Saturation voltage | 700 mV | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | 25 V | |
| max.voltage between collector and base Vcbo | 30 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 200 MHz | |
| Min DC gain | 250 mA | |
| Max DC amplification | 600 mA | |
| Rated current | 800 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |